Push, Push Pull Action AC Laminated Solenoid, 15mm stroke, 16 W, 275 W, 37.8 W, 58.5 W, 94 W, 230 V ac
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Duty Cycle | 100% |
| Length | 60mm |
| Operating Supply Voltage | 230V |
| Weight | 400g |
| Width | 45mm |
| RoHS | Not Compliant |