
Mecalectro Z857AA62 technical specifications.
| Depth | 27mm |
| Duty Cycle | 100% |
| Length | 60.5mm |
| Operating Supply Voltage | 24V |
| Weight | 45g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mecalectro Z857AA62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
