Mechatronics 07100-36 technical specifications.
| Cable Type | Cord |
| Wire Size | 18AWG |
| Connector Type A | Power |
| Gender | F |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics 07100-36 to view detailed technical specifications.
No datasheet is available for this part.