Power cable assembly featuring an 18 AWG cord construction, 0.915 meters in length. Equipped with a 2-position female power connector for reliable electrical connections. Designed for operation up to a maximum temperature of 105°C.
Mechatronics 07199-36 technical specifications.
| Cable Type | Cord |
| Wire Size | 18AWG |
| Connector Type A | Power |
| Gender | F |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mechatronics 07199-36 to view detailed technical specifications.
No datasheet is available for this part.