Mechatronics E9225M12B1-FSR technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5.5 to 14V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 44CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 32dB |
| Line Current | 0.235A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics E9225M12B1-FSR to view detailed technical specifications.
No datasheet is available for this part.