This DC fan features a flange mount design with lead wire termination and a square shape. It measures 92mm in length, depth, and width, with a height of 25mm. The fan operates within a voltage range of 5.5 to 14V and has a nominal speed of 4000RPM. It provides a maximum airflow of 60CFM and a maximum pressure of 0.32inH2O, with a noise level of 43dBA. The fan uses ball bearings and has a minimum operating temperature of -10C and a maximum operating temperature of 70C.
Mechatronics E9225X12B1-FSR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 92 X 92 X 25 |
| Product Length (mm) | 92 |
| Product Depth (mm) | 92 |
| Product Height (mm) | 25 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5.5 to 14V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 43dB |
| Line Current | 0.55A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics E9225X12B1-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.