Mechatronics F1238E48B1-FHR technical specifications.
| Airflow | 121CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 210mA |
| Noise | 44dBA |
| RPM | 3300RPM |
| Series | F1238-H |
| Termination | 3 Wire Leads |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F1238E48B1-FHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.