Mechatronics F1238H48BT-FSR technical specifications.
| Airflow | 115CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 41 dB |
| Operating Frequency | N/R |
| RPM | 2500RPM |
| Series | F1238-S |
| Termination | Terminals |
| Voltage Rating | 48V |
| Weight | 0.536lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechatronics F1238H48BT-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.