
Mechatronics F1238L05B2-FS technical specifications.
| Approvals | UL |
| Height | 38mm |
| Max Power Dissipation | 4W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F1238L05B2-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
