Mechatronics F1238M48BT-FSR technical specifications.
| Airflow | 105CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Noise | 38dBA |
| RPM | 2300RPM |
| Series | F1238-S |
| Weight | 0.536lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F1238M48BT-FSR to view detailed technical specifications.
No datasheet is available for this part.