Mechatronics F1238S24BT-FSR technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 81CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 33dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mechatronics F1238S24BT-FSR to view detailed technical specifications.
No datasheet is available for this part.