Mechatronics F1238X24BT-FSR technical specifications.
| Airflow | 140CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 500mA |
| Noise | 45dBA |
| RPM | 3100RPM |
| Series | F1238-S |
| Weight | 0.536lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F1238X24BT-FSR to view detailed technical specifications.
No datasheet is available for this part.