Mechatronics F6025E24B-RHR-EM technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Noise | 37dBA |
| Ratings | IP57, Waterproof |
| RPM | 5000RPM |
| Series | F6025-H |
| Termination | 2 Wire Leads |
| Weight | 0.139lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics F6025E24B-RHR-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.