Mechatronics F6025H12B-RSR technical specifications.
| Airflow | 20CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Noise | 31dBA |
| RoHS Compliant | No |
| RPM | 3800RPM |
| Series | F6025 |
| Termination | 2 Wire Leads |
| Weight | 0.139lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechatronics F6025H12B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.