The F6025X24B-FSR is a high-performance DC axial tubeaxial fan featuring ball bearings for extended life. It operates at 24VDC and provides an airflow of 27.0 CFM. The unit includes auto-restart and locked rotor protection as standard safety features and is terminated with 2-wire leads.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 24VDC |
| Air Flow | 27.0CFM |
| Static Pressure | 0.280in H2O |
| Noise | 41.0dB(A) |
| RPM | 5200RPM |
| Bearing Type | Ball |
| Size / Dimension | 60 x 60mm |
| Width | 25.00mm |
| Weight | 63.05g |
| Termination | 2 Wire Leads |
| Safety Approvals | CE, cUL, TUV, UL |
| RoHS | Compliant |