24V DC axial fan, 80x80x25mm, featuring ball bearings for reliable operation. Delivers 46 CFM maximum airflow and 0.16inH2O maximum pressure, with a noise level of 32 dB. Operates within a 10V to 28V input voltage range, drawing 0.14A line current at its nominal speed of 2800 r/min. Suitable for flange mounting and operates between -10°C and 70°C.
Mechatronics F8025E24B-FSR technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 46CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 32dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics F8025E24B-FSR to view detailed technical specifications.
No datasheet is available for this part.