Mechatronics G1225H24B-FSR technical specifications.
| Airflow | 87CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Noise | 38dBA |
| RPM | 2400RPM |
| Series | G1225 |
| Termination | 2 Wire Leads |
| Weight | 0.434lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G1225H24B-FSR to view detailed technical specifications.
No datasheet is available for this part.