Mechatronics G1238E12B1+6-FSR-WS technical specifications.
| Airflow | 158CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 1.2A |
| Noise | 49dBA |
| RPM | 3600RPM |
| Series | G1238 |
| Termination | Wire Leads |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G1238E12B1+6-FSR-WS to view detailed technical specifications.
No datasheet is available for this part.