
High-performance DC axial fan with ball bearings, delivering 141 CFM maximum airflow at 3200 RPM. Features a 12V voltage rating with an operating range of 5.5V to 14V, and a maximum pressure of 0.41inH2O. This square fan measures 119 x 119 x 38mm, operates within a temperature range of -10°C to 70°C, and has a noise level of 46dB. Termination is via lead wire, with flange mounting for secure installation.
Mechatronics G1238H12B-FSR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 119 X 119 X 38 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 38 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5.5 to 14V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 141CFM |
| Maximum Pressure | 0.41inH2O |
| Noise Level | 46dB |
| Line Current | 0.75A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics G1238H12B-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.