Mechatronics G1238H24B-FSR technical specifications.
| Airflow | 141.2CFM |
| Bearing Type | Ball |
| Noise | 46dBA |
| RPM | 3200RPM |
| Series | G1238 |
| Termination | 2 Wire Leads |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G1238H24B-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.