Mechatronics G1238M48B2-FSR technical specifications.
| Airflow | 125CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Noise | 43dBA |
| RPM | 2800RPM |
| Series | G1238 |
| Termination | 3 Wire Leads |
| Weight | 0.74lb |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G1238M48B2-FSR to view detailed technical specifications.
No datasheet is available for this part.