
Flange mount DC fan, 40mm x 40mm x 10.3mm, featuring ball bearings for reliable operation. Delivers 8.8 CFM maximum airflow at 8000 RPM nominal speed, with a 0.16A line current draw. Operates from 10 to 28 VDC, rated at 24 VDC, and produces a maximum noise level of 35 dB. Suitable for ambient temperatures between -10 °C and 70 °C, with lead wire termination.
Mechatronics G4010H24B-RSR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 10.3 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 8.8CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 35dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics G4010H24B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.