Mechatronics G4010M12B-RSR technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Noise | 28dBA |
| RPM | 6000RPM |
| Series | G4010 |
| Termination | 2 Wire Leads |
| Weight | 0.026lb |
| Width | 10.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G4010M12B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.