Axial DC fan, 20mm width, delivering 11 CFM airflow at 7000 RPM. Features a durable ball bearing system and operates at 24V with a 0.08A current draw. Produces 29dBA noise level and is RoHS compliant. Termination is via 2 wire leads.
Mechatronics G4020H24B-RSR technical specifications.
| Airflow | 11CFM |
| Bearing Type | Ball |
| Noise | 29dBA |
| RoHS Compliant | Yes |
| RPM | 7000RPM |
| Series | G4020 |
| Termination | 2 Wire Leads |
| Weight | 0.062lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Mechatronics G4020H24B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.