
Mechatronics G4020M12B-RSR technical specifications.
| Airflow | 9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 95mA |
| Noise | 26dBA |
| RPM | 6000RPM |
| Series | G4020 |
| Termination | 2 Wire Leads |
| Weight | 0.062lb |
| Width | 20mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G4020M12B-RSR to view detailed technical specifications.
No datasheet is available for this part.
