Mechatronics G4028H24B-RSR-CC technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Noise | 41dBA |
| RPM | 10000RPM |
| Series | G4028 |
| Termination | 2 Wire Leads |
| Weight | 0.111lb |
| Width | 28mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G4028H24B-RSR-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.