The G5015H24B-RSR is a high-speed brushless DC axial fan featuring dual ball bearings for extended life and reliability. It operates at 24VDC and provides 13 CFM of airflow with a static pressure of 0.17 inH2O. The fan is constructed with UL94V-0 PBT plastic for both the frame and impeller, and include motor protection features such as reverse polarity and locked rotor protection.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Dimensions | 50 x 50 x 15mm |
| Airflow | 13CFM |
| Speed | 5,500RPM |
| Static Pressure | 0.17in H2O |
| Noise Level | 29dBA |
| Rated Current | 0.18A |
| Input Power | 4.32W |
| Bearing Type | Ball Bearing |
| Operating Temperature | -10 ~ +70°C |
| Weight | 35.0g |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |