Mechatronics G6015H12B-RHR technical specifications.
| Airflow | 18CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 150mA |
| Noise | 33dBA |
| RPM | 4600RPM |
| Series | G6015 |
| Termination | 2 Wire Leads |
| Weight | 0.111lb |
| Width | 15mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G6015H12B-RHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.