Mechatronics G8020M05B-RSR technical specifications.
| Airflow | 38CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 400mA |
| Noise | 29dBA |
| RPM | 3000RPM |
| Series | G8020 |
| Termination | 2 Wire Leads |
| Weight | 0.185lb |
| Width | 20.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G8020M05B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.