
Mechatronics G8032L24B-RSR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 32 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 32 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 34CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 34dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics G8032L24B-RSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.