Mechatronics G9225M24B-FSR technical specifications.
| Airflow | 42CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Noise | 32dBA |
| RPM | 2400RPM |
| Series | G9225 |
| Termination | 2 Wire Leads |
| Weight | 0.218lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics G9225M24B-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.