
Mechatronics G9232X12B-FSR technical specifications.
| Airflow | 68CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | N/R |
| RPM | 4000RPM |
| Series | G9232 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.335lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mechatronics G9232X12B-FSR to view detailed technical specifications.
No datasheet is available for this part.