AC axial fan with ball bearings, operating from 100 to 240 VAC at 50/60 Hz. Delivers 124 CFM maximum airflow and 0.36 inH2O maximum pressure at a nominal speed of 3500 RPM. Features a 49 dB noise level and 0.18 A line current. Square fan measures 120 x 120 x 38.5 mm with flange mounting capability, suitable for operation between -40 °C and 70 °C.
Mechatronics LPH12A99-BTHR technical specifications.
| Voltage Rating | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 124CFM |
| Maximum Pressure | 0.36inH2O |
| Noise Level | 49dB |
| Line Current | 0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics LPH12A99-BTHR to view detailed technical specifications.
No datasheet is available for this part.