Mechatronics LPH12A99-BWLR technical specifications.
| Voltage Rating | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 86CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 39dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics LPH12A99-BWLR to view detailed technical specifications.
No datasheet is available for this part.