AC axial fan with ball bearings, operating from 100 to 240 VAC at 50/60 Hz. Delivers 228 CFM maximum airflow and 0.6 inH2O maximum pressure at a nominal speed of 3200 RPM. Features a 55 dB noise level and a line current of 0.2 A. Dimensions are 152 x 172 x 51.5 mm, suitable for flange mounting. Operates reliably within a temperature range of -40 °C to 70 °C.
Mechatronics LPH15P99-BWHR technical specifications.
| Voltage Rating | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 228CFM |
| Maximum Pressure | 0.6inH2O |
| Noise Level | 55dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 152 X 172 X 51.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics LPH15P99-BWHR to view detailed technical specifications.
No datasheet is available for this part.