AC Fan, axial, ball bearing, 80 x 80 x 25.5mm. Delivers 39 CFM airflow at 31 dB noise level. Operates across a 100 to 240 VAC voltage range at 50/60 Hz. Features a nominal speed of 3500 RPM and a maximum pressure of 0.25 inH2O. Suitable for flange mounting and operates within a -40°C to 70°C temperature range.
Mechatronics LPH80B99-BTHR technical specifications.
| Voltage Rating | 100 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 39CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 31dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics LPH80B99-BTHR to view detailed technical specifications.
No datasheet is available for this part.