Mechatronics M5210E05C-RSR technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 11.3CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 28dB |
| Bearings | Ball-Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 52 X 52 X 10.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mechatronics M5210E05C-RSR to view detailed technical specifications.
No datasheet is available for this part.