Mechatronics MA1751X24B2-FSR technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 290.6CFM |
| Maximum Pressure | 0.78inH2O |
| Noise Level | 63dB |
| Line Current | 1.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics MA1751X24B2-FSR to view detailed technical specifications.
No datasheet is available for this part.