DC Axial Fan with Ball Bearings, delivering 11.04 CFM maximum airflow at 3200 RPM. Operates within a 6V to 13.8V range, with a nominal 12V rating. Features a 22.5 dB noise level, 0.08A line current, and a maximum pressure of 0.06 inH2O. This square fan measures 60 x 60 x 10.2mm and supports flange mounting, suitable for operating temperatures from -10°C to 70°C.
Mechatronics MB6010M12B-RSR technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 11.04CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 22.5dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 10.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics MB6010M12B-RSR to view detailed technical specifications.
No datasheet is available for this part.