Mechatronics MD1238X24B-FSR technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 205CFM |
| Maximum Pressure | 0.94inH2O |
| Noise Level | 62dB |
| Line Current | 1.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics MD1238X24B-FSR to view detailed technical specifications.
No datasheet is available for this part.