Mechatronics MQ6038E24B-FSR technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 28V |
| Category | DC Fan |
| Nominal Speed | 11000r/min |
| Maximum Airflow | 69.2CFM |
| Maximum Pressure | 2.11inH2O |
| Noise Level | 64dB |
| Line Current | 0.72A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mechatronics MQ6038E24B-FSR to view detailed technical specifications.
No datasheet is available for this part.