The MR1238E24B1+6-FSR is a high-performance DC axial fan featuring a flanged square frame. It operates at 24VDC with a rated speed of 4000 RPM, delivering an airflow of 260 CFM. The unit utilizes ball bearings for extended life and includes a locked rotor sensor for system protection. The construction consists of a UL94V-0 plastic impeller and frame.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mechatronics MR1238E24B1+6-FSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Voltage - Rated | 24VDC |
| Air Flow | 260CFM |
| Static Pressure | 0.850in H2O |
| Noise | 67.9dB(A) |
| Speed | 4000RPM |
| Frame Size | 120 x 120 x 38mm |
| Bearing Type | Ball |
| Termination | Lead Wires |
| Weight | 0.84lb |
| RoHS | Compliant |
| Agency Approvals | UL, cUL, TUV, CE |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Mechatronics MR1238E24B1+6-FSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.