The MR3010M12B-RSR is a high-performance brushless DC axial fan featuring a ball bearing system for extended service life. Measuring 30mm x 30mm x 10mm, it operates at a rated voltage of 12VDC and delivers an airflow of 5.4 CFM. The fan is constructed with a UL94V-0 PBT plastic frame and impeller, and includes integrated motor protection features such as reverse polarity and locked rotor protection.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Speed | 8000RPM |
| Airflow | 5.4CFM |
| Static Pressure | 0.19in H2O |
| Noise Level | 25.2dBA |
| Bearing Type | Ball |
| Input Power | 0.84W |
| Current | 0.07A |
| Weight | 8.0g |
| Dimensions | 30 x 30 x 10mm |
| Operating Temperature | -10 to +70°C |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |