The MS1238E24B1+6-FHR-2EM is a high-performance DC axial fan featuring a brushless motor, ball bearings, and a 4-wire lead termination for PWM speed control and tachometer output. It is constructed with a UL94V-0 PBT plastic frame and impeller, providing high airflow and static pressure for demanding cooling applications.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Rotation Speed | 5000RPM |
| Air Flow | 271.1CFM |
| Static Pressure | 1.19in H2O |
| Noise Level | 68dBA |
| Current | 1.70A |
| Power Input | 40.8W |
| Bearing Type | Ball Bearing |
| Dimensions | 120 x 120 x 38mm |
| Operating Temperature | -10 to +70°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Hts | 8414596590 |