The MS1238H12B1+6-FHR-2EM is a high-performance DC axial fan featuring a brushless motor design with reverse polarity and locked rotor protection. It utilizes a ball bearing system for extended life and is constructed with a UL94V-0 PBT plastic frame and impeller. This specific model includes a 2EM suffix typically indicating enhanced environmental protection or specific lead wire configurations.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 12VDC |
| Dimensions | 120 x 120 x 38mm |
| Fan Speed | 5000RPM |
| Airflow | 271CFM |
| Static Pressure | 1.19in/H2O |
| Noise Level | 68dBA |
| Bearing Type | Ball |
| Operating Temperature | -10 ~ +70°C |
| Input Power | 41.4W |
| Rated Current | 3.45A |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |