The MS1238H24B1+6-FHR is a high-performance DC axial tubeaxial fan featuring a brushless motor design. It operates at a rated voltage of 24VDC and delivers an airflow of 271 CFM. The unit is constructed with a UL94V-0 PBT plastic frame and impeller, utilizing dual ball bearings for extended service life. It includes advanced features such as PWM speed control, a tachometer speed sensor output, and auto-restart protection.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Air Flow | 271.1CFM |
| Rotational Speed | 5000RPM |
| Static Pressure | 1.19in H2O |
| Noise Level | 68dB(A) |
| Rated Current | 1.70A |
| Input Power | 40.8W |
| Dimensions | 120 x 120 x 38mm |
| Bearing Type | Ball |
| Weight | 302.55g |
| RoHS | RoHS3 Compliant |
| Flammability Rating | UL94V-0 |