The MS1751 series is a high-performance DC axial fan featuring a brushless motor with reverse polarity and locked rotor protection. It is constructed with a UL94V-0 PBT plastic frame and impeller. This specific H-speed model provides significant airflow of 418.2 CFM at a rated voltage of 24VDC. It is designed for industrial cooling applications requiring high static pressure and reliability, featuring a dual ball bearing system for extended service life.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 24VDC |
| Air Flow | 418.2CFM |
| Static Pressure | 1.64in H2O |
| Bearing Type | Ball |
| Noise | 72dBA |
| Power (Watts) | 74.4W |
| RPM | 5500RPM |
| Termination | 2 Wire Leads |
| Operating Temperature | -10 ~ 70°C |
| Weight | 660g |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |