The MS8038H24B1+6-FHR-2EM is a high-performance DC axial fan featuring a brushless motor. It operates at 24VDC with a rated speed of 10,000 RPM, providing heavy-duty cooling with an airflow of 120.5 CFM. This model is built with a ball bearing system, dual PBT plastic construction for frame and impeller, and carries an IP68 rating for dust and water resistance. Functional features include PWM control, tachometer speed sensor, and auto-restart protection.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 24VDC |
| Speed | 10000RPM |
| Air Flow | 120.5CFM |
| Noise | 77.0dB(A) |
| Static Pressure | 1.550in H2O |
| Size / Dimension | 80 x 80mm |
| Width | 38.00mm |
| Bearing Type | Ball |
| Ingress Protection | IP68 |
| Features | Auto Restart, PWM Control, Speed Sensor (Tach) |
| Termination | 4wires |
| RoHS | Compliant |
| Safety Agency | UL, cUL, TUV, CE |