
Mechatronics TA1225E12BS technical specifications.
| Approvals | UL, CSA, TUV |
| Height | 25mm |
| Max Power Dissipation | 7W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics TA1225E12BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.