
AC Fan, axial, 120 x 120 x 38mm, 230V, 60Hz, 106 CFM maximum airflow, 0.35inH2O maximum pressure, and 3100 r/min nominal speed. Features sleeve bearings, terminal termination, and flange mounting. Operates within a -20°C to 70°C temperature range, with a 46dB noise level and 0.08A line current.
Mechatronics UF12A23-STHR technical specifications.
| Mounting | Flange Mount |
| Termination Style | Terminal |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Maximum Locked Rotor Current | 0.12A |
| Category | AC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 106CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 46dB |
| Line Current | 0.08A |
| Bearings | Sleeve |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1UQJ4 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mechatronics UF12A23-STHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.